Part Details for 2330MFM1625WPN381C by Fenghua (HK) Electronics Ltd
Overview of 2330MFM1625WPN381C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2330MFM1625WPN381C
2330MFM1625WPN381C CAD Models
2330MFM1625WPN381C Part Data Attributes
|
2330MFM1625WPN381C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2330MFM1625WPN381C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2330MFM1625WPN381C
This table gives cross-reference parts and alternative options found for 2330MFM1625WPN381C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2330MFM1625WPN381C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MFM1625WPN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MFM1625WPN381C vs 8330MFM1625WPN5B |
1330MFM1625WPN28FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MFM1625WPN381C vs 1330MFM1625WPN28FP |
1330MFM1625WPN781P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MFM1625WPN381C vs 1330MFM1625WPN781P |
1330MFM1625WPN38EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MFM1625WPN381C vs 1330MFM1625WPN38EP |
350YK33MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 2330MFM1625WPN381C vs 350YK33MEFCGC16X25 |
8330MFM1625WFN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MFM1625WPN381C vs 8330MFM1625WFN7P |
2330MFM1625WPN385M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MFM1625WPN381C vs 2330MFM1625WPN385M |
8330MFM1625WPN985B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MFM1625WPN381C vs 8330MFM1625WPN985B |
350YK33MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 2330MFM1625WPN381C vs 350YK33MRI16X25 |
8330MFM1625WPN985P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MFM1625WPN381C vs 8330MFM1625WPN985P |