Part Details for 2330LDMAA07LLN311R by Fenghua (HK) Electronics Ltd
Overview of 2330LDMAA07LLN311R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2330LDMAA07LLN311R
2330LDMAA07LLN311R CAD Models
2330LDMAA07LLN311R Part Data Attributes
|
2330LDMAA07LLN311R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2330LDMAA07LLN311R
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 63 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2330LDMAA07LLN311R
This table gives cross-reference parts and alternative options found for 2330LDMAA07LLN311R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2330LDMAA07LLN311R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST025M330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 2330LDMAA07LLN311R vs ST025M330 |
8330LDMAA07SSN411M | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LDMAA07LLN311R vs 8330LDMAA07SSN411M |
UHC1E330MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 2330LDMAA07LLN311R vs UHC1E330MDD1BA |
1330LDMAA07SSN511C | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LDMAA07LLN311R vs 1330LDMAA07SSN511C |
1330LDMAA07LLN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330LDMAA07LLN311R vs 1330LDMAA07LLN411R |
8330LDMAA07LLN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330LDMAA07LLN311R vs 8330LDMAA07LLN411B |
2330LDMAA07LLN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330LDMAA07LLN311R vs 2330LDMAA07LLN511M |
25ZLG33MEFCCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2330LDMAA07LLN311R vs 25ZLG33MEFCCA6.3X7 |
8330LDMAA07SS05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 2330LDMAA07LLN311R vs 8330LDMAA07SS05A |
8330LDMAA07SSN411R | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LDMAA07LLN311R vs 8330LDMAA07SSN411R |