Part Details for 2330LBM0407SCN085A by Fenghua (HK) Electronics Ltd
Overview of 2330LBM0407SCN085A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2330LBM0407SCN085A
2330LBM0407SCN085A CAD Models
2330LBM0407SCN085A Part Data Attributes
|
2330LBM0407SCN085A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2330LBM0407SCN085A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2330LBM0407SCN085A
This table gives cross-reference parts and alternative options found for 2330LBM0407SCN085A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2330LBM0407SCN085A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330LBM0407SCN58EA | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LBM0407SCN085A vs 1330LBM0407SCN58EA |
1330LBM0407SCN48FA | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LBM0407SCN085A vs 1330LBM0407SCN48FA |
1330LBM0407SCN4850 | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LBM0407SCN085A vs 1330LBM0407SCN4850 |
1330LBM0407SCN981A | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LBM0407SCN085A vs 1330LBM0407SCN981A |
2330LBM0407SCN08EM | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LBM0407SCN085A vs 2330LBM0407SCN08EM |
1330LBM0407SCN78F0 | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LBM0407SCN085A vs 1330LBM0407SCN78F0 |
8330LBM0407SCN48FB | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LBM0407SCN085A vs 8330LBM0407SCN48FB |
8330LBM0407SCN58EB | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LBM0407SCN085A vs 8330LBM0407SCN58EB |
8330LBM0407SCN18E0 | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LBM0407SCN085A vs 8330LBM0407SCN18E0 |
1330LBM0407SCN48FM | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LBM0407SCN085A vs 1330LBM0407SCN48FM |