Part Details for 233080-06 by Qualtek Electronics Corporation
Overview of 233080-06 by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233080-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3565
|
Newark | Power Cord, 5-15P/Iec C19, 3.05M, 15A, Connector To Connector:Nema 5-15P To Iec 320 C19, Cable Length - Metric:3.05M, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Qualtek Electronics 233080-06 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q954-ND
|
DigiKey | CRD 12AWG NEMA5-15P - 320C19 10' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
635 In Stock |
|
$20.9257 / $28.2600 | Buy Now |
DISTI #
562-233080-06
|
Mouser Electronics | AC Power Cords 10' GRAY/GRAY PLUG 3 X 12 AWG HOSP RoHS: Compliant | 68 |
|
$20.9100 / $28.2400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.12m Power to Power 3 to 3 POS M-F 12AWG RoHS: Compliant |
41 In Stock 150 Factory Stock |
|
$20.4000 / $29.1200 | Buy Now |
DISTI #
77691280
|
Verical | Cable Assembly AC Power 0.12m Power to Power 3 to 3 POS M-F 12AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 39 |
|
$31.4911 / $36.8608 | Buy Now |
|
Master Electronics | Cable Assembly 0.12m Power to Power 3 to 3 POS M-F 12AWG RoHS: Compliant |
41 In Stock 150 Factory Stock |
|
$20.4000 / $29.1200 | Buy Now |