Part Details for 233058-01 by Qualtek Electronics Corporation
Overview of 233058-01 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 233058-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7548
|
Newark | Power Cord, Nema 5-15P-Iec C13, 120", Connector To Connector:Nema 5-15P To Iec 60320 C13, Cable Length - Metric:3M, Current Rating:13A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:120" Rohs Compliant: Yes |Qualtek Electronics 233058-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$13.3000 / $17.2100 | Buy Now |
DISTI #
Q953-ND
|
DigiKey | CRD 16AWG NEMA5-15P - 320C13 10' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
404 In Stock |
|
$8.7005 / $14.3900 | Buy Now |
DISTI #
562-233058-01
|
Mouser Electronics | AC Power Cords 10' BLACK/BLACK PLUG 3 X 16 AWG HOSP RoHS: Compliant | 668 |
|
$9.1900 / $13.9500 | Buy Now |
DISTI #
71279309
|
RS | Power Cord, HG, NEMA 5-15P to IEC 320-C13SJT,3 Conductor,13A,125VAC, Blk,10Ft | Qualtek Electronics Corp. 233058-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 424 |
|
$12.4500 / $14.3900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 3.048m Power to Power 3 to 3 POS PL-F 16AWG RoHS: Compliant |
500 In Stock |
|
$8.8700 / $14.6100 | Buy Now |
DISTI #
79046399
|
Verical | Cable Assembly AC Power 3.048m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2345 | Americas - 500 |
|
$11.9785 / $18.8273 | Buy Now |
|
Master Electronics | Cable Assembly 3.048m Power to Power 3 to 3 POS PL-F 16AWG RoHS: Compliant |
500 In Stock |
|
$8.8700 / $14.6100 | Buy Now |