Part Details for 2330274-1 (ALTERNATE: SSRDC-200D12) by TE Connectivity
Overview of 2330274-1 (ALTERNATE: SSRDC-200D12) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2330274-1 (ALTERNATE: SSRDC-200D12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71179687
|
RS | Solid State Relay SSRDC SRS PANEL MNT 12A 200V DC-DC I/P | TE Connectivity 2330274-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 227 |
|
$37.8300 / $44.5000 | Buy Now |