Part Details for 233003-06 by Qualtek Electronics Corporation
Overview of 233003-06 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233003-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6513
|
Newark | Power Cord, Nema5-15P, 120In, 10A, Gray, Connector To Connector:Nema 5-15P To Iec 320 C13, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Qualtek Electronics 233003-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$11.1700 / $13.7100 | Buy Now |
DISTI #
Q132-ND
|
DigiKey | CRD 18AWG NEMA5-15P - 320C13 10' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2412 In Stock |
|
$6.4771 / $10.8700 | Buy Now |
DISTI #
562-233003-06
|
Mouser Electronics | AC Power Cords 10' CLEAR DETACHABLE RoHS: Compliant | 153 |
|
$6.9000 / $10.8700 | Buy Now |
DISTI #
70133298
|
RS | Cord, Power, 5-15P Plug, C13, 3 Cond SJT Cbl, 10ft., 18 AWG, Gray, +60degc Temp | Qualtek Electronics Corp. 233003-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 923 |
|
$9.6700 / $10.8700 | Buy Now |
|
Future Electronics | 125 V 10 A Gray Hospital Grade Power Cord RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$7.4700 / $7.5500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 3.04m 18AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
1419 In Stock 7083 Factory Stock |
|
$6.3200 / $11.2100 | Buy Now |
DISTI #
73576085
|
Verical | Cable Assembly AC Power 3.048m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2042 | Americas - 1419 |
|
$10.0119 / $14.4459 | Buy Now |
DISTI #
000000000002981956
|
Sager | AC Power Cords 10' CLEAR DETACHABLE Min Qty: 1 | 2560 |
|
$6.0300 / $7.7800 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 3.04m 18AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
1419 In Stock 7083 Factory Stock |
|
$6.3200 / $11.2100 | Buy Now |