-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0727
|
Newark | Pcb Terminal Block, 0.5 Mm , Pin Spacing 2.54 Mm, 36-Pole, Cage Clamp , 0,50 Mm , Orange |Wago 233-436 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 / $19.3200 | Buy Now |
DISTI #
2946-233-436-ND
|
DigiKey | PCB TERMINAL BLOCK, 0.5 MM, PIN Min Qty: 10 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$11.3300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 36-pole - CAGE CLAMP® - 0,50 mm² - orange RoHS: Compliant | 0 |
|
$14.3000 / $19.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
233-436
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
233-436
WAGO Innovative Connections
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 36 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |