Part Details for 233-330NF00-196AN1 by Glenair Inc
Overview of 233-330NF00-196AN1 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-330NF00-196AN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE233-330NF00-196AN1
|
Interstate Connecting Components | SUPERSEAL RECEPTACLE FEED-THROUGH CONNECTOR | 0 |
|
Buy Now |
Part Details for 233-330NF00-196AN1
233-330NF00-196AN1 CAD Models
233-330NF00-196AN1 Part Data Attributes
|
233-330NF00-196AN1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-330NF00-196AN1
Glenair Inc
8 Contact(s), Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body Breadth | 1.449 inch | |
Body Depth | 0.552 inch | |
Body Length | 1.449 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Material | ALUMINUM | |
Total Number of Contacts | 8 |