Part Details for 233-330NF00-175HB1 by Glenair Inc
Results Overview of 233-330NF00-175HB1 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
233-330NF00-175HB1 Information
233-330NF00-175HB1 by Glenair Inc is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 233-330NF00-175HB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5379
|
Newark | Connector |Glenair 233-330NF00-175HB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.6300 / $1,278.0100 | Buy Now |
DISTI #
233-330NF00-175HB1
|
Avnet Americas | Conn Adaptor 8 POS Circular RJ-45 to 8 POS Circular RJ-45 Cat5e RCP-RCP ST - Bulk (Alt: 233-330NF00-... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$328.9248 / $1,252.4498 | Buy Now |
DISTI #
631-233330NF00175HB1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 11+ start 5 wks | 0 |
|
$712.6300 | Order Now |
DISTI #
71079316
|
Verical | 233-330NF00-175HB1 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$326.0256 / $583.3974 | Buy Now |
DISTI #
77933494
|
Verical | 233-330NF00-175HB1 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$583.3974 / $1,280.0513 | Buy Now |
DISTI #
GLE233-330NF00-175HB1
|
Interstate Connecting Components | SUPERSEAL RECEPTACLE FEED-THROUGH CONNECTOR | 0 |
|
$599.3341 / $1,347.8940 | Buy Now |
DISTI #
233-330NF00-175HB1
|
Avnet Abacus | (Alt: 233-330NF00-175HB1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 233-330NF00-175HB1
233-330NF00-175HB1 CAD Models
233-330NF00-175HB1 Part Data Attributes
|
233-330NF00-175HB1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-330NF00-175HB1
Glenair Inc
8 Contact(s), Female, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body Breadth | 1.323 inch | |
Body Depth | 0.552 inch | |
Body Length | 1.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Material | ALUMINUM | |
Total Number of Contacts | 8 |