Part Details for 233-301NF00G175HN1T by Glenair Inc
Overview of 233-301NF00G175HN1T by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 233-301NF00G175HN1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8076
|
Newark | 233-301Nf00G175Hn1T |Glenair 233-301NF00G175HN1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$605.3200 / $2,257.8300 | Buy Now |
DISTI #
631-3301NF00G175HN1T
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SUPERSEAL - SPECIAL PURPOSE | 0 |
|
$2,003.0300 / $2,230.2500 | Order Now |
DISTI #
GLE233-301NF00G175HN1T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 233-301NF00G175HN1T
233-301NF00G175HN1T CAD Models
233-301NF00G175HN1T Part Data Attributes
|
233-301NF00G175HN1T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-301NF00G175HN1T
Glenair Inc
Circular Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.323 inch | |
Body Depth | 3.45 inch | |
Body Length | 1.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY, CADMIUM PLATED | |
Total Number of Contacts | 8 |