Part Details for 233-300NFG6-175HN1T by Glenair Inc
Overview of 233-300NFG6-175HN1T by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 233-300NFG6-175HN1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8038
|
Newark | 233-300Nfg6-175Hn1T |Glenair 233-300NFG6-175HN1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$479.9900 / $1,790.3600 | Buy Now |
DISTI #
631-00NFG6175HN1T
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SUPERSEAL - SPECIAL PURPOSE | 0 |
|
$862.7800 | Order Now |
DISTI #
GLE233-300NFG6-175HN1T
|
Interstate Connecting Components | SUPERSEAL COUPLER W ACCESSORY THREADS | 0 |
|
Buy Now |
Part Details for 233-300NFG6-175HN1T
233-300NFG6-175HN1T CAD Models
233-300NFG6-175HN1T Part Data Attributes
|
233-300NFG6-175HN1T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-300NFG6-175HN1T
Glenair Inc
Rectangular Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Body Depth | 2.15 inch | |
Body Length | 1.406 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Straight Connection | YES |