Part Details for 233-252-07ZR21P-75PB by Glenair Inc
Overview of 233-252-07ZR21P-75PB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1076CT7-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LT1076HVCT7-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LTC3311JV-0.875#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re |
Price & Stock for 233-252-07ZR21P-75PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8002
|
Newark | 233-252-07Zr21P-75Pb |Glenair 233-252-07ZR21P-75PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,544.3600 / $5,976.6800 | Buy Now |
DISTI #
631-5207ZR21P75PB
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - 38999 CONNECTORS | 0 |
|
$2,881.5000 | Order Now |