Part Details for 233-206-G6MT25-4PN by Glenair Inc
Overview of 233-206-G6MT25-4PN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-206-G6MT25-4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK7586
|
Newark | 233-206-G6Mt25-4Pn |Glenair 233-206-G6MT25-4PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$836.1300 / $3,118.7500 | Buy Now |
DISTI #
631-06G6MT254PN
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - 38999 CONNECTORS RoHS: Compliant | 0 |
|
$1,560.0700 | Order Now |
Part Details for 233-206-G6MT25-4PN
233-206-G6MT25-4PN CAD Models
233-206-G6MT25-4PN Part Data Attributes
|
233-206-G6MT25-4PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-206-G6MT25-4PN
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Glenair | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |