Part Details for 233-205-G6ME21-11SA by Glenair Inc
Overview of 233-205-G6ME21-11SA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-SAE-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
77311-SAS-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 05 Positions, 2.54 mm Pitch. | |
77311-SAS-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 08 Positions, 2.54 mm Pitch. |
Price & Stock for 233-205-G6ME21-11SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8213
|
Newark | 233-205-G6Me21-11Sa |Glenair 233-205-G6ME21-11SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$558.0800 / $2,159.7500 | Buy Now |
DISTI #
631-05G6ME2111SA
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - 38999 CONNECTORS | 0 |
|
$937.0100 | Order Now |
DISTI #
GLE233-205-G6ME21-11SA
|
Interstate Connecting Components | SUPERNINE WIRE HARNESS CONNECTOR | 0 |
|
Buy Now |
Part Details for 233-205-G6ME21-11SA
233-205-G6ME21-11SA CAD Models
233-205-G6ME21-11SA Part Data Attributes
|
233-205-G6ME21-11SA
Glenair Inc
Buy Now
|
Compare Parts:
233-205-G6ME21-11SA
Glenair Inc
|
Samacsys Manufacturer | Glenair |