Part Details for 233-105-G6MT09-98PN by Glenair Inc
Overview of 233-105-G6MT09-98PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-105-G6MT09-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0957
|
Newark | Connector |Glenair 233-105-G6MT09-98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$321.0900 / $1,242.6100 | Buy Now |
DISTI #
3937-233-105-G6MT09-98PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
702 In Stock |
|
$957.0000 / $2,178.5800 | Buy Now |
DISTI #
233-105-G6MT09-98P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-105-G6MT09-98P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$1,717.2201 | Buy Now |
DISTI #
631-233105G6MT0998PN
|
Mouser Electronics | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant | 0 |
|
$539.1700 | Order Now |
DISTI #
71079469
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$289.6795 / $405.5513 | Buy Now |
DISTI #
77934131
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$405.5513 / $1,180.0641 | Buy Now |
DISTI #
233-105-G6MT09-98PN
|
TTI | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$325.7800 / $1,242.6100 | Buy Now |
DISTI #
GLE233-105-G6MT09-98PN
|
Interstate Connecting Components | ENVIRO PLUG CONNECTOR | 0 |
|
$532.5322 / $1,242.6075 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 23 |
|
$622.0500 / $1,416.0800 | Buy Now |
Part Details for 233-105-G6MT09-98PN
233-105-G6MT09-98PN CAD Models
233-105-G6MT09-98PN Part Data Attributes
|
233-105-G6MT09-98PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-105-G6MT09-98PN
Glenair Inc
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 09 | |
Total Number of Contacts | 3 |