There are no models available for this part yet.
Overview of 233-104-07MT23-53SN-02 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 233-104-07MT23-53SN-02 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GLE233-104-07MT23-53SN-02
|
Interstate Connecting Components | ENVRIO BULK FEED THROUGH | 0 |
|
Buy Now |
CAD Models for 233-104-07MT23-53SN-02 by Glenair Inc
Part Data Attributes for 233-104-07MT23-53SN-02 by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Body/Shell Style
|
RECEPTACLE-RECEPTACLE
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE-MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED-THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
106
|
Alternate Parts for 233-104-07MT23-53SN-02
This table gives cross-reference parts and alternative options found for 233-104-07MT23-53SN-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-104-07MT23-53SN-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-382AZN10-2PSPZNU | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 233-104-07MT23-53SN-02 vs 240-382AZN10-2PSPZNU |
240-382AMT10-2PSPGNU | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 233-104-07MT23-53SN-02 vs 240-382AMT10-2PSPGNU |
240-382AM10-2PSPANU | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 233-104-07MT23-53SN-02 vs 240-382AM10-2PSPANU |
240-382AZN10-2PSCENU | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 233-104-07MT23-53SN-02 vs 240-382AZN10-2PSCENU |
VG95234C2-16S-4PS1Y | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 233-104-07MT23-53SN-02 vs VG95234C2-16S-4PS1Y |
941-008V22-53PN | Circular Connector Adapter, 53 Contact(s), Female-Male | Glenair Inc | 233-104-07MT23-53SN-02 vs 941-008V22-53PN |
231-104-09MT23-53SD-03 | Circular Connector Adapter, 53 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 233-104-07MT23-53SN-02 vs 231-104-09MT23-53SD-03 |
240-382AMT10-2PSPBNU | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 233-104-07MT23-53SN-02 vs 240-382AMT10-2PSPBNU |
TBF22-8PSY | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 233-104-07MT23-53SN-02 vs TBF22-8PSY |
233-104-07NC23-53SN-03 | Circular Connector Adapter, 53 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 233-104-07MT23-53SN-02 vs 233-104-07NC23-53SN-03 |