Part Details for 233-100-H8ZL17-35SN by Glenair Inc
Overview of 233-100-H8ZL17-35SN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-100-H8ZL17-35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE233-100-H8ZL17-35SN
|
Interstate Connecting Components | HERMETIC RECEPTACLE WELD MOUNT | 0 |
|
Buy Now |
Part Details for 233-100-H8ZL17-35SN
233-100-H8ZL17-35SN CAD Models
233-100-H8ZL17-35SN Part Data Attributes
|
233-100-H8ZL17-35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H8ZL17-35SN
Glenair Inc
MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |
Alternate Parts for 233-100-H8ZL17-35SN
This table gives cross-reference parts and alternative options found for 233-100-H8ZL17-35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-100-H8ZL17-35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS23H17-35SN | MIL Series Connector, 55 Contact(s), Female, Solder Terminal | TE Connectivity | 233-100-H8ZL17-35SN vs DTS23H17-35SN |
YDTS23H17-35SNV001 | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | 233-100-H8ZL17-35SN vs YDTS23H17-35SNV001 |
87000Y-E-35JN | MIL Series Connector, 55 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 233-100-H8ZL17-35SN vs 87000Y-E-35JN |
D38999/27N-E-35SN | MIL Series Connector, 55 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 233-100-H8ZL17-35SN vs D38999/27N-E-35SN |
D38999/27Y-E-35JN | MIL Series Connector, 55 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 233-100-H8ZL17-35SN vs D38999/27Y-E-35JN |
D38999/27YE35SN | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 233-100-H8ZL17-35SN vs D38999/27YE35SN |
YDTS23H17-35SN0000 | MIL Series Connector | TE Connectivity | 233-100-H8ZL17-35SN vs YDTS23H17-35SN0000 |
DTS23N17-35SN | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal | TE Connectivity | 233-100-H8ZL17-35SN vs DTS23N17-35SN |
87000N-E-35JN | MIL Series Connector, 55 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 233-100-H8ZL17-35SN vs 87000N-E-35JN |
D38999/27HE35SN | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 233-100-H8ZL17-35SN vs D38999/27HE35SN |