233-100-H8ZL15-18SN
Glenair Inc
Description: MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle

Overview of 233-100-H8ZL15-18SN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9025AA-73H18SN24.000000 SiTime 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator
SIT9005AI-11-18SN37.125000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator
SIT9005AI-21-18SN37.125000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator

CAD Models for 233-100-H8ZL15-18SN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 233-100-H8ZL15-18SN by Glenair Inc

233-100-H8ZL15-18SN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Quantities
18
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
CORROSION/MOISTURE/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
15
Termination Type
SOLDER
Total Number of Contacts
18
Want to compare parts?
  1. 233-100-H8ZL15-18SN
    Glenair Inc
    MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
    VS

Alternate Parts for 233-100-H8ZL15-18SN

This table gives cross-reference parts and alternative options found for 233-100-H8ZL15-18SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-100-H8ZL15-18SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/27N-D-18SN MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 233-100-H8ZL15-18SN vs D38999/27N-D-18SN
87000N-D-18SN MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 233-100-H8ZL15-18SN vs 87000N-D-18SN
DTS23N15-18SN MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity 233-100-H8ZL15-18SN vs DTS23N15-18SN
DTS23H15-18SN MIL Series Connector, 18 Contact(s), Female, Solder Terminal TE Connectivity 233-100-H8ZL15-18SN vs DTS23H15-18SN
YDTS23H15-18SN0000 MIL Series Connector TE Connectivity 233-100-H8ZL15-18SN vs YDTS23H15-18SN0000
87000N-D-18JN MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 233-100-H8ZL15-18SN vs 87000N-D-18JN
DTS23Y15-18SN MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity 233-100-H8ZL15-18SN vs DTS23Y15-18SN
YDTS23H15-18SNV001 MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity 233-100-H8ZL15-18SN vs YDTS23H15-18SNV001
D38999/27HD18SN MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 233-100-H8ZL15-18SN vs D38999/27HD18SN
87000Y-D-18SN MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 233-100-H8ZL15-18SN vs 87000Y-D-18SN
Part Number Description Manufacturer Compare
D38999/27ND18DN MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc 233-100-H8ZL15-18SN vs D38999/27ND18DN
87000N-D-18ZN MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 233-100-H8ZL15-18SN vs 87000N-D-18ZN
D38999/27HD18SN MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity 233-100-H8ZL15-18SN vs D38999/27HD18SN
87000Y-D-18SN MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 233-100-H8ZL15-18SN vs 87000Y-D-18SN
YDTS23H15-18SNV001 MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity 233-100-H8ZL15-18SN vs YDTS23H15-18SNV001
D38999/27HD18SN MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 233-100-H8ZL15-18SN vs D38999/27HD18SN
D38999/27Y-D-18SN MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 233-100-H8ZL15-18SN vs D38999/27Y-D-18SN
87000N-D-18JN MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 233-100-H8ZL15-18SN vs 87000N-D-18JN
D38999/27HD18ZN MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 233-100-H8ZL15-18SN vs D38999/27HD18ZN
87000Y-D-18ZN MIL Series Connector, 18 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc 233-100-H8ZL15-18SN vs 87000Y-D-18ZN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 233-100-H8ZL15-18SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 233-100-H8ZL15-18SN by Glenair Inc

Select Manufacturer
Which Manufacturer of 233-100-H8ZL15-18SN would you like to use for your alert(s)?
  • Please alert me when 233-100-H8ZL15-18SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 233-100-H8ZL15-18SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 233-100-H8ZL15-18SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 233-100-H8ZL15-18SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 233-100-H8ZL15-18SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 233-100-H8ZL15-18SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: