There are no models available for this part yet.
Overview of 233-100-H7ZL23-21PA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16821PA8 | Renesas Electronics Corporation | 3.3V 20 BIT BUS INTERFACE | |
74ALVCH16721PAG | Renesas Electronics Corporation | 3.3V CMOS 20-Bit Flip-Flop with 3-State Outputs and Bus-Hold | |
74ALVCH162721PA | Renesas Electronics Corporation | 3.3V CMOS 20 BIT REG |
Price & Stock for 233-100-H7ZL23-21PA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH0633
|
Newark | Connector |Glenair 233-100-H7ZL23-21PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$806.8500 / $3,122.5000 | Buy Now | |
DISTI #
3937-233-100-H7ZL23-21PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,253.5380 / $5,474.4600 | Buy Now | |
DISTI #
233-100-H7ZL23-21P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H7ZL23-21P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-233100H7ZL2321PA
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM RCPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$2,773.5100 / $3,084.3500 | Order Now | |
DISTI #
71078542
|
Verical | Conn Circular PIN 21 POS Solder Cup ST Jam Nut 21 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$743.2564 / $2,398.3205 | Buy Now | |
DISTI #
77932574
|
Verical | Conn Circular PIN 21 POS Solder Cup ST Jam Nut 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,398.3205 / $2,965.3333 | Buy Now | |
DISTI #
GLE233-100-H7ZL23-21PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,649.5440 / $2,838.6328 | Buy Now |
CAD Models for 233-100-H7ZL23-21PA by Glenair Inc
Part Data Attributes for 233-100-H7ZL23-21PA by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
23
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
21
|