There are no models available for this part yet.
Overview of 233-100-H7ZL21-16PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 233-100-H7ZL21-16PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH0625
|
Newark | Connector |Glenair 233-100-H7ZL21-16PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$715.7200 / $2,769.8400 | Buy Now | |
DISTI #
3937-233-100-H7ZL21-16PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$2,886.0770 / $4,856.1700 | Buy Now | |
DISTI #
233-100-H7ZL21-16P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H7ZL21-16P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-233100H7ZL2116PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM RCPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$2,460.2700 / $2,736.0000 | Order Now | |
DISTI #
71079050
|
Verical | Conn Circular PIN 16 POS Solder Cup ST Jam Nut 16 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$659.3077 / $2,127.4487 | Buy Now | |
DISTI #
77932694
|
Verical | Conn Circular PIN 16 POS Solder Cup ST Jam Nut 16 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,127.4487 / $2,630.4231 | Buy Now | |
DISTI #
GLE233-100-H7ZL21-16PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,463.2440 / $2,518.0322 | Buy Now |
CAD Models for 233-100-H7ZL21-16PN by Glenair Inc
Part Data Attributes for 233-100-H7ZL21-16PN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
21
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|