Part Details for 233-100-H7Z113-35PA by Glenair Inc
Overview of 233-100-H7Z113-35PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for 233-100-H7Z113-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0691
|
Newark | Connector |Glenair 233-100-H7Z113-35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$538.0700 / $2,007.0200 | Buy Now |
DISTI #
3937-233-100-H7Z113-35PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$3,174.2800 | Buy Now |
DISTI #
233-100-H7Z113-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H7Z113-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-233100H7Z11335PA
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM RCPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,780.5400 / $1,982.5100 | Order Now |
DISTI #
71078913
|
Verical | Conn Circular PIN 22 POS Solder Cup ST Jam Nut 22 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$495.6538 / $1,175.2821 | Buy Now |
DISTI #
77931420
|
Verical | Conn Circular PIN 22 POS Solder Cup ST Jam Nut 22 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,175.2821 / $1,906.0000 | Buy Now |
DISTI #
GLE233-100-H7Z113-35PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,100.0640 / $1,824.5618 | Buy Now |
Part Details for 233-100-H7Z113-35PA
233-100-H7Z113-35PA CAD Models
233-100-H7Z113-35PA Part Data Attributes
|
233-100-H7Z113-35PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H7Z113-35PA
Glenair Inc
MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |