Part Details for 233-100-H7Z111-02PA by Glenair Inc
Overview of 233-100-H7Z111-02PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402PA-1N9XJBW | Coilcraft Inc | General Purpose Inductor, 1.9uH, 5%, 1 Element, SMD, CHIP | |
0402PA-3N4XJLW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402PA-5N8XGBW | Coilcraft Inc | General Purpose Inductor, 5.8uH, 2%, 1 Element, SMD, CHIP |
Price & Stock for 233-100-H7Z111-02PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0656
|
Newark | Connector |Glenair 233-100-H7Z111-02PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$513.3100 / $1,986.5300 | Buy Now |
DISTI #
3937-233-100-H7Z111-02PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$2,069.8920 / $3,482.8500 | Buy Now |
DISTI #
233-100-H7Z111-02P
|
Avnet Americas | HERMETICS - Bulk (Alt: 233-100-H7Z111-02P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-233100H7Z11102PA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,166.1900 | Order Now |
DISTI #
71078868
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Jam Nut 2 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$472.8590 / $1,525.7949 | Buy Now |
DISTI #
77932527
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Jam Nut 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,525.7949 / $1,886.5385 | Buy Now |
DISTI #
GLE233-100-H7Z111-02PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,049.4360 / $1,805.9318 | Buy Now |