Part Details for 233-100-H5Z111-98PB by Glenair Inc
Overview of 233-100-H5Z111-98PB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-100-H5Z111-98PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0481
|
Newark | Connector |Glenair 233-100-H5Z111-98PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$392.0600 / $1,462.3800 | Buy Now |
DISTI #
3937-233-100-H5Z111-98PB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,342.7000 | Buy Now |
DISTI #
233-100-H5Z111-98P
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 6 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: 233-100-H5Z111-98P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-233100H5Z11198PB
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$890.7100 | Order Now |
DISTI #
71078560
|
Verical | 233-100-H5Z111-98PB Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$361.1538 / $1,124.4103 | Buy Now |
DISTI #
77932965
|
Verical | 233-100-H5Z111-98PB Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,124.4103 / $1,388.7692 | Buy Now |
DISTI #
GLE233-100-H5Z111-98PB
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$801.5280 / $1,329.4310 | Buy Now |
Part Details for 233-100-H5Z111-98PB
233-100-H5Z111-98PB CAD Models
233-100-H5Z111-98PB Part Data Attributes
|
233-100-H5Z111-98PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H5Z111-98PB
Glenair Inc
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | HERMETIC SOLDER MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | HERMETIC | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 11-98 |
Alternate Parts for 233-100-H5Z111-98PB
This table gives cross-reference parts and alternative options found for 233-100-H5Z111-98PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-100-H5Z111-98PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
233-100-H5ZL11-98PB | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | 233-100-H5Z111-98PB vs 233-100-H5ZL11-98PB |