Part Details for 233-100-H5Z111-98CN by Glenair Inc
Overview of 233-100-H5Z111-98CN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1498CN8#PBF | Analog Devices | 10MHz, 6V/µs, 2x R2R In & Out | |
LTC1298CN8#PBF | Analog Devices | uP Smpl 12-B A/D Convs In S0-8 | |
LTC1098CN8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co |
Price & Stock for 233-100-H5Z111-98CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0479
|
Newark | Connector |Glenair 233-100-H5Z111-98CN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$377.7100 / $1,461.7300 | Buy Now |
DISTI #
3937-233-100-H5Z111-98CN-ND
|
DigiKey | CONNECTOR Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
233-100-H5Z111-98C
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H5Z111-98C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-233100H5Z11198CN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$788.4300 | Order Now |
DISTI #
GLE233-100-H5Z111-98CN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$772.2000 / $1,328.8418 | Buy Now |