Part Details for 233-100-H2ZL11-98PN by Glenair Inc
Overview of 233-100-H2ZL11-98PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 233-100-H2ZL11-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0237
|
Newark | Connector |Glenair 233-100-H2ZL11-98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$393.3100 / $1,467.0500 | Buy Now |
DISTI #
3937-233-100-H2ZL11-98PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,342.7000 | Buy Now |
DISTI #
233-100-H2ZL11-98P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H2ZL11-98P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-233100H2ZL1198PN
|
Mouser Electronics | Circular MIL Spec Connector BOX MT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,173.2800 / $1,449.1300 | Order Now |
DISTI #
71078210
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$362.3077 / $1,128.0000 | Buy Now |
DISTI #
77933717
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,128.0000 / $1,393.2051 | Buy Now |
DISTI #
GLE233-100-H2ZL11-98PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$804.0960 / $1,333.6772 | Buy Now |
Part Details for 233-100-H2ZL11-98PN
233-100-H2ZL11-98PN CAD Models
233-100-H2ZL11-98PN Part Data Attributes
|
233-100-H2ZL11-98PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H2ZL11-98PN
Glenair Inc
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |