Part Details for 233-100-H2Z109-35PA by Glenair Inc
Overview of 233-100-H2Z109-35PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for 233-100-H2Z109-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0311
|
Newark | Connector |Glenair 233-100-H2Z109-35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.5500 / $1,303.7900 | Buy Now |
DISTI #
3937-233-100-H2Z109-35PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,131.8700 | Buy Now |
DISTI #
233-100-H2Z109-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H2Z109-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-233100H2Z10935PA
|
Mouser Electronics | Circular MIL Spec Connector BOX MT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$726.2400 / $1,293.8400 | Order Now |
DISTI #
59645655
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$321.9872 / $1,002.4872 | Buy Now |
DISTI #
16759595
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,002.4872 / $1,238.1667 | Buy Now |
DISTI #
GLE233-100-H2Z109-35PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$714.6240 / $1,185.2633 | Buy Now |