Part Details for 233-100-H8ZL15-18PN by Glenair Inc
Overview of 233-100-H8ZL15-18PN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 233-100-H8ZL15-18PN
233-100-H8ZL15-18PN CAD Models
233-100-H8ZL15-18PN Part Data Attributes
|
233-100-H8ZL15-18PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H8ZL15-18PN
Glenair Inc
MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for 233-100-H8ZL15-18PN
This table gives cross-reference parts and alternative options found for 233-100-H8ZL15-18PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-100-H8ZL15-18PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YDTS23H15-18PN0000 | TE Connectivity | Check for Price | MIL Series Connector | 233-100-H8ZL15-18PN vs YDTS23H15-18PN0000 |
87000Y-D-18HN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle | 233-100-H8ZL15-18PN vs 87000Y-D-18HN |
DTS23H15-18PN | TE Connectivity | Check for Price | MIL Series Connector, 18 Contact(s), Male, Solder Terminal | 233-100-H8ZL15-18PN vs DTS23H15-18PN |
DTS23Y15-18PN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | 233-100-H8ZL15-18PN vs DTS23Y15-18PN |
D38999/27YD18PN | Glenair Inc | Check for Price | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | 233-100-H8ZL15-18PN vs D38999/27YD18PN |
87000N-D-18HN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle | 233-100-H8ZL15-18PN vs 87000N-D-18HN |
D38999/27Y-D-18PN | HiRel Connectors Inc | Check for Price | 18 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | 233-100-H8ZL15-18PN vs D38999/27Y-D-18PN |
DTS23N15-18PN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | 233-100-H8ZL15-18PN vs DTS23N15-18PN |