Part Details for 232MHS6 by ABB Low Voltage Products and Systems
Overview of 232MHS6 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232MHS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2765
|
Newark | Conn, Mains Socket, 32A, 250V, Blue, Current Rating:32A, Voltage Rating Vac:250V, Connector Mounting:Panel Mount, Electrical Connector Gender:Outlet, Pin Configuration:2P+E, Connector Colour:Blue, Ip Rating:Ip44, Product Range:-, Rohs Compliant: Yes |Abb 232MHS6 (Alternate Part Number: 7392696676694 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.6100 / $240.1400 | Buy Now |