Part Details for 232ER-R0255-FT201 by RCD Components Inc
Overview of 232ER-R0255-FT201 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 232ER-R0255-FT201
232ER-R0255-FT201 CAD Models
232ER-R0255-FT201 Part Data Attributes
|
232ER-R0255-FT201
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
232ER-R0255-FT201
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 12.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.0255 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 60 V |
Alternate Parts for 232ER-R0255-FT201
This table gives cross-reference parts and alternative options found for 232ER-R0255-FT201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232ER-R0255-FT201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232-R0255-FT201 | Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | 232ER-R0255-FT201 vs 232-R0255-FT201 |
232E-R0255-FB201Q | Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | 232ER-R0255-FT201 vs 232E-R0255-FB201Q |
232-R0255-FB201Q | Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | 232ER-R0255-FT201 vs 232-R0255-FB201Q |
232ER-R0255-FB201W | Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | 232ER-R0255-FT201 vs 232ER-R0255-FB201W |
232F-R0255-FT201 | Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | 232ER-R0255-FT201 vs 232F-R0255-FT201 |
232ER-R0255-FB201Q | Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | 232ER-R0255-FT201 vs 232ER-R0255-FB201Q |
232E-R0255-FB201 | Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | 232ER-R0255-FT201 vs 232E-R0255-FB201 |
232E-R0255-FT201Q | Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | 232ER-R0255-FT201 vs 232E-R0255-FT201Q |
232F-R0255-FT201W | Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | 232ER-R0255-FT201 vs 232F-R0255-FT201W |
232ER-R0255-FT201Q | Fixed Resistor, Wire Wound, 3W, 0.0255ohm, 60V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | 232ER-R0255-FT201 vs 232ER-R0255-FT201Q |