Part Details for 232A1F305M by Electrocube Inc
Overview of 232A1F305M by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 232A1F305M
232A1F305M CAD Models
232A1F305M Part Data Attributes
|
232A1F305M
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
232A1F305M
Electrocube Inc
Film Capacitor, Polyester, 600V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |