-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5386
|
Newark | Contact, Socket, 22-26Awg, Crimp, Product Range:Power Versa-Lock Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Te Connectivity 2329915-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14221 |
|
$0.0260 | Buy Now |
DISTI #
66AJ9564
|
Newark | Contact, Socket, 22-26Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2329915-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0500 | Buy Now |
DISTI #
17-2329915-1CT-ND
|
DigiKey | PWR SEAL RECPT CONTACT, 22-26 AW Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11935 In Stock |
|
$0.0329 / $0.1000 | Buy Now |
DISTI #
82AH5386
|
Avnet Americas | Contact Socket Crimp Straight Tin Plated Copper Alloy Cable Mount - Product that comes on tape, but is not reeled (Alt: 82AH5386) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 14221 Partner Stock |
|
$0.0550 / $0.1040 | Buy Now |
DISTI #
2329915-1
|
Avnet Americas | Contact Socket Crimp Straight Tin Plated Copper Alloy Cable Mount - Tape and Reel (Alt: 2329915-1) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0317 | Buy Now |
DISTI #
571-2329915-1
|
Mouser Electronics | Heavy Duty Power Connectors PWR VERSA-LOCK RECPT, 22-26 AWG RoHS: Compliant | 17925 |
|
$0.0350 / $0.1000 | Buy Now |
|
Future Electronics | Power Versa-Lock RECPT, 22-26 AWG RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0329 / $0.0356 | Buy Now |
|
Future Electronics | Power Versa-Lock RECPT, 22-26 AWG RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0323 / $0.0349 | Buy Now |
DISTI #
AMP2329915-1
|
Heilind Electronics | PWR VERSA-LOCK RECPT 22-26 AWG | Americas - 153750 in Stock |
|
$0.0414 / $0.0447 | Buy Now |
|
Onlinecomponents.com | Power Versa-Lock RECPT, 22-26 AWG RoHS: Compliant |
15000 In Stock |
|
$0.0379 / $0.0454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2329915-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2329915-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.051 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.3 mm2 | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |