-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A145144-ND
|
DigiKey | CONN EDGE DUAL FML 280POS 0.024 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
682 In Stock |
|
$14.0985 / $15.3800 | Buy Now |
DISTI #
2328461-1
|
Avnet Americas | Connector Card Edge Receptacle 280 Position Straight Surface Mount T/R - Trays (Alt: 2328461-1) Min Qty: 576 Package Multiple: 576 Container: Tray | 0 |
|
$13.3090 / $16.0159 | Buy Now |
DISTI #
571-2328461-1
|
Mouser Electronics | Standard Card Edge Connectors CONNECTOR ASSY 280 POS SLIVER 2.0 RoHS: Compliant | 0 |
|
$14.0900 | Order Now |
DISTI #
73389508
|
RS | 280 POS., CONNECTOR ASSEMBLY, SLIVER 2.0 | TE Connectivity 2328461-1 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$13.2700 | Buy Now |
DISTI #
AMP2328461-1
|
Heilind Electronics | 280 POS., CONNECTOR ASSEMBLY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 280 POS., CONNECTOR ASSEMBLY, SLIVER 2.0 | 0 |
|
$14.4400 / $40.6000 | Buy Now |
DISTI #
AMP2328461-1
|
Interstate Connecting Components | 280 POS., CONNECTOR ASSEMBLY, | 0 |
|
Buy Now | |
DISTI #
2328461-1
|
Avnet Abacus | Connector Card Edge Receptacle 280 Position Straight Surface Mount T/R (Alt: 2328461-1) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 280 POS., CONNECTOR ASSEMBLY, SLIVER 2.0 | 0 |
|
$14.4400 / $40.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2328461-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2328461-1
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |