Part Details for 23280-31PG-350 by Switchcraft Conxall
Overview of 23280-31PG-350 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23280-31PG-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1659
|
Newark | Mega-Con-X Cable End, 31-Pin #20, Male, Crimp, Black |Switchcraft/conxall 23280-31PG-350 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8400 / $29.8100 | Buy Now |
DISTI #
23280-31PG-350-ND
|
DigiKey | CONN PLUG MALE 31POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
390 In Stock |
|
$17.0888 / $23.7700 | Buy Now |
DISTI #
502-23280-31PG-350
|
Mouser Electronics | Standard Circular Connector MEGA-CON CBL END #20 CRIMP RoHS: Compliant | 172 |
|
$18.0600 / $24.3900 | Buy Now |
DISTI #
70932763
|
RS | MEGA-CON CABLE END #20 CRIMP | Conxall 23280-31PG-350 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7400 | RFQ |
|
Onlinecomponents.com | Mega-Con-X Cable End, 31-Pin #20, Male, Crimp, Black |Switchcraft/conxall 23280-31PG-350 RoHS: Compliant |
81 In Stock |
|
$16.6700 / $26.7600 | Buy Now |
|
Electroshield | Mega-Con-X Plastic Connector Straight Cable Plug 31 Pin - Crimp Contacts | 69 |
|
$22.7400 / $26.3800 | Buy Now |
|
Master Electronics | Mega-Con-X Cable End, 31-Pin #20, Male, Crimp, Black |Switchcraft/conxall 23280-31PG-350 RoHS: Compliant |
81 In Stock |
|
$16.6700 / $26.7600 | Buy Now |
Part Details for 23280-31PG-350
23280-31PG-350 CAD Models
23280-31PG-350 Part Data Attributes:
|
23280-31PG-350
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
23280-31PG-350
Switchcraft Conxall
Circular Connector, 31 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |