Part Details for 2328-5221-TP by 3M Interconnect
Overview of 2328-5221-TP by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 2328-5221-TP
2328-5221-TP CAD Models
2328-5221-TP Part Data Attributes
|
2328-5221-TP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2328-5221-TP
3M Interconnect
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2328-5221-TP
This table gives cross-reference parts and alternative options found for 2328-5221-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2328-5221-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2328-5281-TB | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 2328-5221-TP vs 2328-5281-TB |
HC0214U-K | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | 2328-5221-TP vs HC0214U-K |
SL410128Z | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 2328-5221-TP vs SL410128Z |
49910-2--2810-008000 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 2328-5221-TP vs 49910-2--2810-008000 |
2328-5121-TP | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 2328-5221-TP vs 2328-5121-TP |
2543-2X-14G | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 2328-5221-TP vs 2543-2X-14G |
SL410128G | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 2328-5221-TP vs SL410128G |
2328-5221-TB | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2328-5221-TP vs 2328-5221-TB |
308-428-300 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | I/O Interconnect | 2328-5221-TP vs 308-428-300 |
SL402528Z | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 2328-5221-TP vs SL402528Z |