2327677-1
TE Connectivity
Description: Telecom and Datacom Connector, Straight, Surface Mount Terminal

Overview of 2327677-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 2327677-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # A145129CT-ND
DigiKey CONN EDGE DUAL FML 140POS 0.024 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 427
In Stock
  • 1 $12.6400
  • 10 $11.4340
  • 25 $11.1320
  • 50 $10.7084
  • 100 $9.9219
  • 350 $5.6125
$5.6125 / $12.6400 Buy Now
DISTI # 2327677-1
Avnet Americas Conn Card Edge SKT 140POS 0.6mm Solder ST SMD T/R - Bulk (Alt: 2327677-1) RoHS: Not Compliant Min Qty: 3150 Package Multiple: 1050 Lead time: 12 Weeks, 4 Days Container: Bulk 0
  • 3,150 $7.1880
$7.1880 Buy Now
DISTI # 571-2327677-1
Mouser Electronics Standard Card Edge Connectors RECEPTACLE ASSY 140P VERT SLIVER 2.0 RoHS: Compliant 1018
  • 1 $13.3100
  • 10 $11.8000
  • 25 $10.8900
  • 100 $10.2900
  • 250 $9.3800
  • 350 $8.9500
$8.9500 / $13.3100 Buy Now
DISTI # 73389499
RS RECEPT ASSY, 140 POS, VERT, SLIVER 2.0 | TE Connectivity 2327677-1 RoHS: Not Compliant Min Qty: 3150 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 3,150 $11.5700
$11.5700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3150 Package Multiple: 1050 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,150 $7.0500
$7.0500 Buy Now
DISTI # AMP2327677-1
Heilind Electronics RECEPT ASSY, 140 POS, VERT, SL Americas - 0 in Stock
  • 3,150 $8.8089
$8.8089 Buy Now
Onlinecomponents.com RECEPT ASSY, 140 POS, VERT, SLIVER 2.0 RoHS: Compliant 1400 Partner Stock
  • 5 $23.7700
  • 250 $23.4100
  • 500 $23.0600
  • 788 $22.7200
  • 1,575 $11.6100
  • 2,363 $7.9100
  • 3,150 $7.7400
$7.7400 / $23.7700 Buy Now
DISTI # 61188710
Verical Internal I/O Connectors, Sliver, PCB Edge Card RoHS: Compliant Min Qty: 350 Package Multiple: 350 Americas - 1400
  • 350 $8.1000
$8.1000 Buy Now
DISTI # 23276771-TEC
TME 2327677-1 Min Qty: 350 1400
  • 350 $7.8481
$7.8481 Buy Now
DISTI # AMP2327677-1
Interstate Connecting Components RECEPT ASSY, 140 POS, VERT, SL 0
  • 3,150 $8.8089
$8.8089 Buy Now
Chip 1 Exchange INSTOCK 1820
RFQ
DISTI # 2327677-1
Avnet Abacus Conn Card Edge SKT 140POS 0.6mm Solder ST SMD T/R (Alt: 2327677-1) RoHS: Compliant Min Qty: 3150 Package Multiple: 1050 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403382367
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 1400
  • 350 $9.3000
  • 700 $8.8200
  • 1,050 $7.8400
$7.8400 / $9.3000 Buy Now
Master Electronics RECEPT ASSY, 140 POS, VERT, SLIVER 2.0 RoHS: Compliant 1400 Partner Stock
  • 5 $23.7700
  • 250 $23.4100
  • 500 $23.0600
  • 788 $22.7200
  • 1,575 $11.6100
  • 2,363 $7.9100
  • 3,150 $7.7400
$7.7400 / $23.7700 Buy Now

CAD Models for 2327677-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2327677-1 by TE Connectivity

2327677-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
1.1A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3u inch
Rated Current (Signal)
1.1 A
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. 2327677-1
    TE Connectivity
    Telecom and Datacom Connector, Straight, Surface Mount Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2327677-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2327677-1 by TE Connectivity

  • Please alert me when 2327677-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2327677-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2327677-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2327677-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2327677-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2327677-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: