Part Details for 2326368-1 by TE Connectivity
Overview of 2326368-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2326368-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2326368-1-ND
|
DigiKey | DIE SET DIA 3.6MM T 6MM2 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,371.7400 | Buy Now |
DISTI #
2326368-1
|
Avnet Americas | Die Set Assembly for HVCP Modular Applicators - Bulk (Alt: 2326368-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,017.9000 | Buy Now |
DISTI #
72103411
|
RS | Tooling, Die Set Dia 3.6Mm T 6Mm2 | TE Connectivity 2326368-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,330.7600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$5,503.0500 | Buy Now |
DISTI #
AMP2326368-1
|
Heilind Electronics | DIE SET DIA 3.6MM T 6MM2 | Americas - 0 in Stock |
|
$5,450.6250 / $6,768.7500 | Buy Now |
|
Onlinecomponents.com | DIE SET DIA 3.6MM T 6MM2 RoHS: Compliant | 0 |
|
$5,176.2800 / $6,016.6500 | Buy Now |
DISTI #
AMP2326368-1
|
Interstate Connecting Components | DIE SET DIA 3.6MM T 6MM2 | 0 |
|
$5,450.6250 / $6,768.7500 | Buy Now |
|
Master Electronics | DIE SET DIA 3.6MM T 6MM2 RoHS: Compliant | 0 |
|
$5,176.2800 / $6,016.6500 | Buy Now |
Part Details for 2326368-1
2326368-1 CAD Models
2326368-1 Part Data Attributes
|
2326368-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2326368-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |