Part Details for 2326060-1 by TE Connectivity
Overview of 2326060-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2326060-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2326060-1-ND
|
DigiKey | DIE SET3 DIA 8MM-90 T 50-70MM2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,067.2800 | Buy Now |
DISTI #
2326060-1
|
Avnet Americas | Die Set Assembly for HVCP Applicators - Bulk (Alt: 2326060-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,566.7500 / $9,105.7500 | Buy Now |
DISTI #
72103356
|
RS | Tooling, Die Set Dia 8Mm-90 T 50Mm2 | TE Connectivity 2326060-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,062.6900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$7,820.1300 | Buy Now |
DISTI #
AMP2326060-1
|
Heilind Electronics | DIE SET DIA 8MM-90 T 50MM2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DIE SET3 DIA 8MM-90 T 50-70MM2 | 0 |
|
$7,436.6700 / $8,423.6800 | Buy Now |
DISTI #
2326060-1
|
Avnet Americas | Die Set Assembly for HVCP Applicators - Bulk (Alt: 2326060-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,566.7500 / $9,105.7500 | Buy Now |
DISTI #
AMP2326060-1
|
Interstate Connecting Components | DIE SET DIA 8MM-90 T 50MM2 | 0 |
|
Buy Now | |
|
Master Electronics | DIE SET3 DIA 8MM-90 T 50-70MM2 | 0 |
|
$7,436.6700 / $8,423.6800 | Buy Now |
Part Details for 2326060-1
2326060-1 CAD Models
2326060-1 Part Data Attributes:
|
2326060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2326060-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |