Datasheets
2325CM242GA1BE by: Kyocera AVX Components

CAP,CERAMIC,2.4NF,600VDC,2% -TOL,2% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE

Part Details for 2325CM242GA1BE by Kyocera AVX Components

Overview of 2325CM242GA1BE by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for 2325CM242GA1BE

2325CM242GA1BE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2325CM242GA1BE Part Data Attributes

2325CM242GA1BE Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
2325CM242GA1BE Kyocera AVX Components CAP,CERAMIC,2.4NF,600VDC,2% -TOL,2% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2325
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0024 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.3 mm
Length 5.84 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 600 V
Size Code 2325
Surface Mount YES
Temperature Characteristics Code A7G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 6.35 mm

Alternate Parts for 2325CM242GA1BE

This table gives cross-reference parts and alternative options found for 2325CM242GA1BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2325CM242GA1BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2325CM242GATME CAP,CERAMIC,2.4NF,600VDC,2% -TOL,2% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE Kyocera AVX Components 2325CM242GA1BE vs 2325CM242GATME
2325CM242GA19A CAP,CERAMIC,2.4NF,600VDC,2% -TOL,2% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE Kyocera AVX Components 2325CM242GA1BE vs 2325CM242GA19A
2325CM242GA11A CAP,CERAMIC,2.4NF,600VDC,2% -TOL,2% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE Kyocera AVX Components 2325CM242GA1BE vs 2325CM242GA11A
2325CM242GAT9A CAP,CERAMIC,2.4NF,600VDC,2% -TOL,2% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE Kyocera AVX Components 2325CM242GA1BE vs 2325CM242GAT9A
2325CM242GAT1A CAP,CERAMIC,2.4NF,600VDC,2% -TOL,2% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE Kyocera AVX Components 2325CM242GA1BE vs 2325CM242GAT1A
2325CM242GATRE CAP,CERAMIC,2.4NF,600VDC,2% -TOL,2% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE Kyocera AVX Components 2325CM242GA1BE vs 2325CM242GATRE
2325CM242GA1RE CAP,CERAMIC,2.4NF,600VDC,2% -TOL,2% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE Kyocera AVX Components 2325CM242GA1BE vs 2325CM242GA1RE
2325CM242GA13A CAP,CERAMIC,2.4NF,600VDC,2% -TOL,2% +TOL,A7G TC CODE,-30,30PPM TC,2325 CASE Kyocera AVX Components 2325CM242GA1BE vs 2325CM242GA13A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2325CM242GA1BE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2325CM242GA1BE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 2325CM242GA1BE would you like to use for your alert(s)?
  • Please alert me when 2325CM242GA1BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2325CM242GA1BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2325CM242GA1BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2325CM242GA1BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2325CM242GA1BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2325CM242GA1BE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: