-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0113
|
Newark | 1Pos,p2P,soc Hsg Assy,180Deg,coda,50Sqmm |Amp Te Connectivity 2324086-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$43.2000 | Buy Now |
DISTI #
2266-2324086-1-ND
|
DigiKey | 2324086-1 Min Qty: 63 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6870 In Stock |
|
$0.3600 / $0.5400 | Buy Now |
DISTI #
1734-2324086-1-ND
|
DigiKey | 1POS,P2P,SOC HSG ASSY,180DEG,COD Min Qty: 15 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$39.6893 | Buy Now |
DISTI #
2324086-1
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Panel Mount Orange - Bulk (Alt: 2324086-1) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$35.3107 / $42.4926 | Buy Now |
DISTI #
AMP2324086-1
|
Heilind Electronics | 1POS,P2P,SOC HSG ASSY,180DEG,C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIDG Ring Tongue Terminal 14-16AWG Tin Tape Mounted |
192 Partner Stock |
|
$26.9000 / $52.6800 | Buy Now |
|
Onlinecomponents.com | 1POS,P2P,SOC HSG ASSY,180DEG,CODA,50SQMM | 0 |
|
$39.7900 / $59.2500 | Buy Now |
DISTI #
65705621
|
Verical | PIDG Ring Tongue Terminal 14-16AWG Copper Blue 27.38mm Tin T/R Min Qty: 2 Package Multiple: 1 | Americas - 192 |
|
$34.7900 / $42.8200 | Buy Now |
DISTI #
2324086-1
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Panel Mount Orange - Bulk (Alt: 2324086-1) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$35.3107 / $42.4926 | Buy Now |
DISTI #
2324086-1
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Panel Mount Orange - Bulk (Alt: 2324086-1) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$35.3107 / $42.4926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2324086-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2324086-1
TE Connectivity
Combination Line Connector, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 2.38 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 200A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 200 A | |
Rated Voltage | 850 V | |
Reference Standard | LV, UL | |
UL Flammability Code | 94V-0 |