Part Details for 2323552-1 by TE Connectivity
Overview of 2323552-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2323552-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2323552-1
|
Avnet Americas | Electrical Cabinet Identification Label Foam Adhesive Polyester 36mm x 28.5mm White Roll - Cable Rools/Shrink Tubing (Alt: 2323552-1) Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4565 / $0.8581 | Buy Now |
DISTI #
650-2323552-1
|
Mouser Electronics | Printers PL-036028.5-0.75-9 RoHS: Compliant | 750 |
|
$0.5200 / $0.7780 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks | 0 |
|
$0.7630 | Buy Now |
DISTI #
AMP2323552-1
|
Heilind Electronics | PL-036028.5-0.75-9 DIE CUT CABINET ID LABEL | Americas - 562 in Stock |
|
$0.7806 | Buy Now |
|
Onlinecomponents.com | PL-036028.5-0.75-9 RoHS: Compliant | 0 |
|
$0.5280 / $1.2460 | Buy Now |
DISTI #
AMP2323552-1
|
Interstate Connecting Components | PL-036028.5-0.75-9 DIE CUT CABINET ID LABEL | 187 |
|
$0.7806 | Buy Now |
DISTI #
000000000006140999
|
Sager | Printers PL-036028.5-0.75-9 Min Qty: 750 | 0 |
|
$0.7379 / $0.9256 | Buy Now |
|
Master Electronics | PL-036028.5-0.75-9 RoHS: Compliant | 0 |
|
$0.5280 / $1.2460 | Buy Now |