Part Details for 232280686492 by YAGEO Corporation
Overview of 232280686492 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280686492
232280686492 CAD Models
232280686492 Part Data Attributes
|
232280686492
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280686492
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322806 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280686492
This table gives cross-reference parts and alternative options found for 232280686492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280686492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT016491FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280686492 vs RTT016491FH0 |
CRG0201-N-6491FT | Fixed Resistor, 0.05W, 6490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | 232280686492 vs CRG0201-N-6491FT |
RMS02FT6491 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | 232280686492 vs RMS02FT6491 |
MC0201L6F6491SE | RES,SMT,THICK FILM,6.49K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | 232280686492 vs MC0201L6F6491SE |
RC0201FR-7D6K49L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 232280686492 vs RC0201FR-7D6K49L |
RC01W6491FBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280686492 vs RC01W6491FBG |
RM02F6491CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 232280686492 vs RM02F6491CT |
CR-01FLA--6K49 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280686492 vs CR-01FLA--6K49 |
RC01W6491FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 232280686492 vs RC01W6491FCL |
RC01W6491FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280686492 vs RC01W6491FCG |