Part Details for 232280683602 by YAGEO Corporation
Overview of 232280683602 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280683602
232280683602 CAD Models
232280683602 Part Data Attributes
|
232280683602
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280683602
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280683602
This table gives cross-reference parts and alternative options found for 232280683602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280683602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280663602 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280683602 vs 232280663602 |
CR253601F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280683602 vs CR253601F-13 |
RPC01T362F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taiyosha Electric Co Ltd | 232280683602 vs RPC01T362F |
RMPC06-3601FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | 232280683602 vs RMPC06-3601FB |
AS01FTFL3601 | Fixed Resistor, Metal Glaze/thick Film, 0.0833W, 3600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280683602 vs AS01FTFL3601 |
RMPC06-3601FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | 232280683602 vs RMPC06-3601FPA |
RK73H1HLTC3601F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280683602 vs RK73H1HLTC3601F |
RK73H1HLTCM3601F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280683602 vs RK73H1HLTCM3601F |
232280673602 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280683602 vs 232280673602 |