Part Details for 232280682492L by YAGEO Corporation
Overview of 232280682492L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280682492L
232280682492L CAD Models
232280682492L Part Data Attributes
|
232280682492L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280682492L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280682492L
This table gives cross-reference parts and alternative options found for 232280682492L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280682492L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-2491-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280682492L vs CR05-2491-FN |
CR05-2491-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280682492L vs CR05-2491-FS |
NRCL02F2491TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | 232280682492L vs NRCL02F2491TRF |
RC0201FR-072K49 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280682492L vs RC0201FR-072K49 |
MCR006YLPF2491 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | 232280682492L vs MCR006YLPF2491 |
RM02FTN2491 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 232280682492L vs RM02FTN2491 |
ERJU01F2491C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 232280682492L vs ERJU01F2491C |
RC0201F2491-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | 232280682492L vs RC0201F2491-07-RG70 |
CPW05-2491-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280682492L vs CPW05-2491-FN |
9C02017A2491FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280682492L vs 9C02017A2491FLPF4 |