Part Details for 232280681309 by YAGEO Corporation
Overview of 232280681309 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280681309
232280681309 CAD Models
232280681309 Part Data Attributes
|
232280681309
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280681309
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322806 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280681309
This table gives cross-reference parts and alternative options found for 232280681309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280681309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A13R0FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280681309 vs 9C02017A13R0FLPF3 |
RMF02FT13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | 232280681309 vs RMF02FT13R0 |
RC0201F13R0-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | 232280681309 vs RC0201F13R0-07-T70 |
RTT0113R0FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280681309 vs RTT0113R0FH5 |
232280681309L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280681309 vs 232280681309L |
RTT0113R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280681309 vs RTT0113R0FTH |
232280661309L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280681309 vs 232280661309L |
MCRE000095 | RES,SMT,THICK FILM,13 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | 232280681309 vs MCRE000095 |
CPW05-13R0-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280681309 vs CPW05-13R0-FY |
CPW05-13R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280681309 vs CPW05-13R0-FK |