Part Details for 232280680189L by YAGEO Corporation
Overview of 232280680189L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280680189L
232280680189L CAD Models
232280680189L Part Data Attributes
|
232280680189L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280680189L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 232280680189L
This table gives cross-reference parts and alternative options found for 232280680189L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280680189L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B1HTTED180J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | 232280680189L vs RK73B1HTTED180J |
NRC-AS02J180TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | 232280680189L vs NRC-AS02J180TRF |
RMF02JT180 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 232280680189L vs RMF02JT180 |
CR05-180-JS | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 232280680189L vs CR05-180-JS |
ERJU01J180C | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 232280680189L vs ERJU01J180C |
CPW05-180-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 232280680189L vs CPW05-180-JK |
CR0201JH0180G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 232280680189L vs CR0201JH0180G |
RM02JLN180 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | 232280680189L vs RM02JLN180 |
RK73B1HLTB180J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 232280680189L vs RK73B1HLTB180J |
RK73B1HLTP180J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 232280680189L vs RK73B1HLTP180J |