Part Details for 232280679093L by YAGEO Corporation
Overview of 232280679093L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280679093L
232280679093L CAD Models
232280679093L Part Data Attributes
|
232280679093L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280679093L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280679093L
This table gives cross-reference parts and alternative options found for 232280679093L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280679093L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06-9092FB | Fixed Resistor, 0.05W, 90900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | 232280679093L vs CR06-9092FB |
CR0201-FW-9092GAS | Fixed Resistor, Thick Film, 0.05W, 90900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | 232280679093L vs CR0201-FW-9092GAS |
CPW05-9092-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280679093L vs CPW05-9092-FN |
RC01W9092FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280679093L vs RC01W9092FC |
CPW05-9092-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280679093L vs CPW05-9092-FY |
9C02017A9092FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280679093L vs 9C02017A9092FLPF7 |
RC01W9092FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280679093L vs RC01W9092FT |
RTT019092FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280679093L vs RTT019092FTH |
9C02017A9092FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280679093L vs 9C02017A9092FLPF3 |
TSR20GF9092V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 90900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | 232280679093L vs TSR20GF9092V |