Part Details for 232280678874L by YAGEO Corporation
Overview of 232280678874L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280678874L
232280678874L CAD Models
232280678874L Part Data Attributes
|
232280678874L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280678874L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 887000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280678874L
This table gives cross-reference parts and alternative options found for 232280678874L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280678874L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-7D887KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 887000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 232280678874L vs RC0201FR-7D887KL |
BCTF000201-8873FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 887000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | 232280678874L vs BCTF000201-8873FTH |
9C02017A8873FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 887000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280678874L vs 9C02017A8873FLPF4 |
MC0201L6F8873SE | RES,SMT,THICK FILM,887K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | 232280678874L vs MC0201L6F8873SE |
CR258873F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 887000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280678874L vs CR258873F |
CR06TR8873F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 887000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | 232280678874L vs CR06TR8873F |
232280688874 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 887000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280678874L vs 232280688874 |
CR-01FLF--887K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 887000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280678874L vs CR-01FLF--887K |
RC0201FR-13887KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 887000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 232280678874L vs RC0201FR-13887KP |
CR05-8873-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 887000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280678874L vs CR05-8873-FS |