Part Details for 232280674643L by YAGEO Corporation
Overview of 232280674643L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280674643L
232280674643L CAD Models
232280674643L Part Data Attributes
|
232280674643L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280674643L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 46400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280674643L
This table gives cross-reference parts and alternative options found for 232280674643L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280674643L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201F4642-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 46400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | 232280674643L vs RC0201F4642-07-RG70 |
WR02X4642FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 46400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | 232280674643L vs WR02X4642FQL |
CR-01FLC--46K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 46400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280674643L vs CR-01FLC--46K4 |
RTT014642FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 46400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280674643L vs RTT014642FH5 |
CPW05-4642-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 46400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280674643L vs CPW05-4642-FK |
ERJ1GNF4642C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 46400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | 232280674643L vs ERJ1GNF4642C |
RC0201FR-0746K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 46400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280674643L vs RC0201FR-0746K4 |
RC01W4642FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 46400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280674643L vs RC01W4642FT |
RC0201FR-1046K4L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 46400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 232280674643L vs RC0201FR-1046K4L |
RC0201FR-7D46K4L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 46400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 232280674643L vs RC0201FR-7D46K4L |