There are no models available for this part yet.
Overview of 232280673482L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 232280673482L by YAGEO Corporation
Part Data Attributes for 232280673482L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3480 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for 232280673482L
This table gives cross-reference parts and alternative options found for 232280673482L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280673482L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201F3481-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3480ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | 232280673482L vs RC0201F3481-07-RG70 |
WR02X3481FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3480ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | 232280673482L vs WR02X3481FQL |
232280673482 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3480ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280673482L vs 232280673482 |
CR06-3481FV | Fixed Resistor, 0.05W, 3480ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | 232280673482L vs CR06-3481FV |
RC01W3481FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3480ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 232280673482L vs RC01W3481FC |
RC0201FR-073K48 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3480ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280673482L vs RC0201FR-073K48 |
CR253481F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3480ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280673482L vs CR253481F |
NRC-AS02F3481TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3480ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | 232280673482L vs NRC-AS02F3481TRF |
9C02017A3481FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3480ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280673482L vs 9C02017A3481FLPF4 |
RTT013481FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3480ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280673482L vs RTT013481FH5 |